TruConnect HDMI to VGA converter

MPN
19-5019
Brand
TruConnect
EAN-13
5055781225499
Order Code
19-5019
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.80
10+ £16.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 weeks

This converter switches an HDMI digital signal into a VGA analogue signal making it suitable for use with a VGA monitor. It is powered from the HDMI source so no external power supply is required.


  • Installs in seconds with no need for drivers
  • Built-in HDMI cable
  • Input HDMI
  • Output VGA
  • Cable length 150mm
  • Colour: black

Note: This model does not have a port for additional power or audio.

Connector 1 HDMI
Connector 2 VGA
Length 0.15m
Colour Black
Type HDMI to VGA converter
Input HDMI
Output VGA

Reviews

Excellent item

Connects my HDMI port to my VGA cable, allowing me to use my new laptop with my older 2nd screen. Works a treat.

Reviewed by: Malcolm Myers

Trustpilot