TruConnect Grey 4mm Test Socket Solder Connection 60V 24A Red

Order Code:

17-3270

Brand: TruConnect MPN: 17-3270

Discontinued


A 4mm test socket that has a grey body with a red socket.


Plug / Socket Socket
Colour Red
Current Rating 24A
Mount Panel
Type 4mm socket
Voltage Rating 30/60V

Questions

*Question functionality currently disabled
Tuesday, January 10, 2012 | Question by: Rapid Customer | Product code: 17-3270
Q. Is this a screw terminal as well of just a 4mm socket?
A. Hi Rob, thank you for your question. Yes this is a screw terminal as well as a 4mm socket.

You may also like


Trustpilot