TruConnect Gold Plated 4mm PCB Socket

Order Code:

17-0596

Brand: TruConnect MPN: 17-0596
Qty Unit Price (Ex VAT)
5+ £0.860
100+ £0.700
500+ £0.550
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,000 in stock, despatched same dayAdditional quantity lead time 6 months

4mm Gold-plated PCB socket with 10A current rating.


  • Mounting hole 4.8mm
  • Rated 10A
  • Depth 18mm approx
Connector Type 4mm Socket, Gold-plated
Plug / Socket Socket
Mounting Direction Straight
Insulated No
Depth 18mm approx
Mounting hole 4.8mm
Mounting hole 4.8mm
Mounting Type PCB
Termination Solder

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, November 2, 2016 | Question by: Rapid Customer | Product code: 17-0596
Q. Hello, What is the base material of TruConnect KSG-4 Gold Plated 4mm PCB Socket? Thank you
A. Hi Bojan, thank you for your question. The base material of KSG-4 is copper (and gold-plated).
Wednesday, September 21, 2016 | Question by: Rapid Customer | Product code: 17-0596
Q. Hello, I cannot see on the photo if there is a hole on the other side so that I could plug a banana male socket on the other side of it. Thanks
A. Hi Vincent, thank you for your question. These are sealed the other side I'm afraid.

Reviews

A unique item

Reviewed by: Steve Hills - Wednesday, June 27, 2018
Ideal where the enclosure usually found around the banana sockets it too large for the design.

You may also like


Trustpilot