TruConnect Australian 2m Black Cordset

MPN
23-0478
Brand
TruConnect
Order Code
23-0478
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.20
25+ £2.80
100+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 552 in stockAdditional quantity lead time 5 months

Power cord with Australian style mains plug on one end and IEC socket on the other end.


  • 250V, 10A
  • Suitable for computers, monitors and various other devices
  • Both plugs fully moulded
  • Cable 21AWG (1.0mm²)
  • Length 2m
  • SAA(13389), IMQ, SEV, VDE, KEMA, SEMKO, DEMKO, NEMKO, FIMKO and other approvals
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13 (IEC)
Nominal Current 10A
Plug Type Australian

Reviews

Be the first to submit a review

Trustpilot