Commercial D socket with 9 ways, 2.84mm pitch, straight orientation.
- Solder termination method
- Copper alloy contact material
- Gold over nickel contact plating
- Tin plated steel shell material, white colour
- 5A current rating
- 1kV dielectric strength
- Gold plated stamped contacts
- Tinned and dimpled steel shells
- Allows full grounding for EM/RFI shielding
- Meets dimensional requirements of MIL-C-24308
- PBT glass reinforced insulator
- Flame retardant to UL94V-0
Connection |
Solder |
Number of Pins |
9 |
Number of Rows |
2 |
Orientation |
Straight |
Type |
Female |
Pitch |
2.84mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In