Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 75mm Crocodile Clip Black

Order Code:  

17-2875

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2875 Copy to clipboard
 Report an error

Discontinued

Low cost bright metal crocodile clips with black insulated finger grip. The connecting wire is held in to place either by a crimp connection or it can be soldered. The grip is very strong within its jaw opening of 21mm.


  • Wire can be soldered or crimped
  • Crocodile body: Steel nickel plated
  • Insulation: PVC finger grips
  • Jaw opening: 21mm
  • Length: 76mm
  • Rated current: 30A
Type Crocodile clip
Length 75mm
Pin 36.5mm

Reviews


Be the first to submit a review