TruConnect 656770 5.08mm KK Type Vertical Header Pin 4pole

MPN
656770
Brand
TruConnect
EAN-13
5053556014859
Order Code
65-6770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.194
20+ £0.113
100+ £0.095
250+ £0.086
500+ £0.078
1000+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,720 in stockAdditional quantity lead time 5 months

The TruConnect 4-Way Male, 5.08mm KK type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656760 Female, 5.08mm KK type wire to board crimp plug connector.
Type Header
Number of Positions 4
Pitch 5.08mm
Number of Rows 1
Mouning Orientation Vertical
Colour Transparent
Housing Material Nylon 66
Mounting Type Through hole, Straight Pin
Rated current 7
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot