TruConnect 656768 5.08mm KK Type Vertical Header Pin 2pole

MPN
656768
Brand
TruConnect
EAN-13
5053556014835
Order Code
65-6768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.098
20+ £0.057
100+ £0.048
250+ £0.044
500+ £0.040
1000+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,870 in stockAdditional quantity lead time 5 months

The TruConnect2-Way Male, 5.08mm KK type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Suitable for use with TruConnect 656760 Female, 5.08mm KK type wire to board crimp plug connector.
Type Header
Number of Positions 2
Pitch 5.08mm
Number of Rows 1
Mouning Orientation Vertical
Colour Transparent
Housing Material Nylon 66
Mounting Type Through hole, Straight Pin
Rated current 7A
Rated voltage 250V

Reviews

Be the first to submit a review

Trustpilot