TruConnect 656749 3.96mm VH Type Vertical Header Pin 10pole

MPN
656749
Brand
TruConnect
EAN-13
5053556014644
Order Code
65-6749
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.356
20+ £0.205
100+ £0.172
250+ £0.157
500+ £0.141
1000+ £0.131
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 10-Way Male, 3.96mm VH type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656735 Female, 3.96mm VH type wire to board crimp plug connector.
Type Header
Pitch 3.96mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Vertical
Mounting Type Through hole, Straight Pin
Number of Ways 10
Rated current 7
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot