TruConnect 656748 3.96mm VH Type Vertical Header Pin 8pole

MPN
656748
Brand
TruConnect
EAN-13
5053556014637
Order Code
65-6748
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.285
20+ £0.165
100+ £0.138
250+ £0.126
500+ £0.113
1000+ £0.104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 8-Way Male, 3.96mm VH type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656735 Female, 3.96mm VH type wire to board crimp plug connector.
Type Header
Pitch 3.96mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Vertical
Mounting Type Through hole, Straight Pin
Number of Ways 8
Rated current 7
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot