TruConnect 656743 3.96mm VH Type Vertical Header Pin 2pole

MPN
656743
Brand
TruConnect
EAN-13
5053556014583
Order Code
65-6743
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.073
20+ £0.043
100+ £0.035
250+ £0.032
500+ £0.0284
1000+ £0.0263
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,980 in stockAdditional quantity lead time 5 months

The TruConnect 2-Way Male, 3.96mm VH type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Suitable for use with TruConnect 656735 Female, 3.96mm VH type wire to board crimp plug connector.
Type Header
Pitch 3.96mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Vertical
Mounting Type Through hole, Straight Pin
Number of Ways 2
Rated current 7A
Rated voltage 250V

Reviews

Be the first to submit a review

Trustpilot