TruConnect 656733 3.96mm KK Type R/A Header Pin 12pole

MPN
656733
Brand
TruConnect
EAN-13
5053556014484
Order Code
65-6733
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.630
20+ £0.364
100+ £0.305
250+ £0.278
500+ £0.250
1000+ £0.231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 12-Way Male, 3.96mm KK type Right-angle Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. With its right-angle through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656710 Female, 3.96mm KK type wire to board crimp plug connector.
Type Header
Pitch 3.96mm
Colour Transparent
Housing Material Nylon 66
Mounting Direction Right Angle
Mounting Type Through hole, Straight Pin
Number of Ways 12
Rated current 7
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot