TruConnect 656727 3.96mm KK Type R/A Header Pin 3pole

MPN
656727
Brand
TruConnect
EAN-13
5053556014422
Order Code
65-6727
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.161
20+ £0.093
100+ £0.078
250+ £0.072
500+ £0.064
1000+ £0.059
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 3-Way Male, 3.96mm KK type Right-angle Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. With its right-angle through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656710 Female, 3.96mm KK type wire to board crimp plug connector.
Type Header
Pitch 3.96mm
Colour Transparent
Housing Material Nylon 66
Mounting Direction Right Angle
Mounting Type Through hole, Straight Pin
Number of Ways 3
Rated current 7
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot