TruConnect 656725 3.96mm KK Type Vertical Header Pin 12pole

MPN
656725
Brand
TruConnect
EAN-13
5053556014408
Order Code
65-6725
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.461
20+ £0.267
100+ £0.223
250+ £0.204
500+ £0.183
1000+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,995 in stockAdditional quantity lead time 5 months

The TruConnect 12-Way Male, 3.96mm KK type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656710 Female, 3.96mm KK type wire to board crimp plug connector.
Type Header
Pitch 3.96mm
Number of Rows 1
Colour Transparent
Housing Material Nylon 66
Mounting Direction Vertical
Mounting Type Through hole, Straight Pin
Number of Ways 12
Rated current 7
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot