TruConnect 656720 3.96mm KK Type Vertical Header Pin 4pole

MPN
656720
Brand
TruConnect
EAN-13
5053556014354
Order Code
65-6720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.156
20+ £0.091
100+ £0.077
250+ £0.069
500+ £0.063
1000+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,975 in stockAdditional quantity lead time 5 months

The TruConnect 4-Way Male, 3.96mm KK type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656710 Female, 3.96mm KK type wire to board crimp plug connector.
Type Header
Number of Positions 4
Pitch 3.96mm
Number of Rows 1
Mouning Orientation Vertical
Colour Transparent
Housing Material Nylon 66
Mounting Type Through hole, Straight Pin
Rated current 7
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot