TruConnect 656716 3.96mm KK Type Housing 10pole

Image Representative of Range

TruConnect 656716 3.96mm KK Type Housing 10pole

MPN
656716
Brand
TruConnect
EAN-13
5053556014316
Order Code
65-6716
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.186
20+ £0.108
100+ £0.091
250+ £0.082
500+ £0.074
1000+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 10-Way Female, 3.96mm KK type wire to board crimp plug connector housing is designed for reliable signal transmission. This crimp-style connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. Ideal for various electronic applications, it makes high density connection of internal wires to printed circuit boards simple and easy, providing secure mechanical mounting for cables. A versatile choice for professional, industrial and DIY projects. Designed for use with TruConnect 656709 female crimp connectors (available separately).
Type Female Housing
Pitch 3.96mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Transparent
Housing Material Nylon 66
Rated current 7
Rated voltage 250
Wire Gauge (AWG) 24 to 18
Wire Termination Crimp contact

Reviews

Be the first to submit a review

Trustpilot