TruConnect 656710 3.96mm KK Type Housing 2pole

MPN
656710
Brand
TruConnect
EAN-13
5053556014255
Order Code
65-6710
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.038
20+ £0.0213
100+ £0.0179
250+ £0.0163
500+ £0.0146
1000+ £0.0136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,995 in stockAdditional quantity lead time 5 months

The TruConnect 2-Way Female, 3.96mm KK type wire to board crimp plug connector housing is designed for reliable signal transmission. This crimp-style connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. Ideal for various electronic applications, it makes high density connection of internal wires to printed circuit boards simple and easy, providing secure mechanical mounting for cables. A versatile choice for professional, industrial and DIY projects. Suitable for use with TruConnect 656709 female crimp connectors (available separately).
Type Female Housing
Pitch 3.96mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Transparent
Housing Material Nylon 66
Rated current 7A
Rated voltage 250V
Wire Gauge (AWG) 24 to 18
Wire Termination Crimp contact

Reviews

Be the first to submit a review

Trustpilot