TruConnect 656708 2.54mm 2510 Type R/A Header Pin 12pole

MPN
656708
Brand
TruConnect
EAN-13
5053556014231
Order Code
65-6708
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.291
20+ £0.168
100+ £0.141
250+ £0.129
500+ £0.116
1000+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 12-Way Male, 2.54mm 2510 type Right-angle Header connector is a robust wire-board connector designed for efficient signal transmission. This male header connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its right-angle through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Suitable for use with TruConnect Female, 2.54mm 2510 type connectors.
Type Header
Pitch 2.54mm
Number of Rows 1
Colour Ivory
Housing Material Nylon
Mounting Direction Right Angle
Mounting Type Through hole, Straight Pin
Number of Ways 12
Rated current 3

Reviews

Be the first to submit a review

Trustpilot