TruConnect 656706 2.54mm 2510 Type R/A Header Pin 8pole

MPN
656706
Brand
TruConnect
EAN-13
5053556014217
Order Code
65-6706
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.194
20+ £0.113
100+ £0.095
250+ £0.086
500+ £0.078
1000+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 8-Way Male, 2.54mm 2510 type Right-angle Header connector is a robust wire-board connector designed for efficient signal transmission. This male header connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its right-angle through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Suitable for use with TruConnect Female, 2.54mm 2510 type connectors.
Type Header
Pitch 2.54mm
Number of Rows 1
Colour Ivory
Housing Material Nylon
Mounting Direction Right Angle
Mounting Type Through hole, Straight Pin
Number of Ways 8
Rated current 3

Reviews

Be the first to submit a review

Trustpilot