TruConnect 656701 2.54mm 2510 Type R/A Header Pin 2pole

MPN
656701
Brand
TruConnect
EAN-13
5053556014163
Order Code
65-6701
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.049
20+ £0.0280
100+ £0.0234
250+ £0.0214
500+ £0.0191
1000+ £0.0177
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,980 in stockAdditional quantity lead time 5 months

The TruConnect 2-Way Male, 2.54mm 2510 type Right-angle Header connector is a robust wire-board connector designed for efficient signal transmission. This male header connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its right-angle through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Suitable for use with TruConnect Female, 2.54mm 2510 type connectors.
Type Header
Pitch 2.54mm
Number of Rows 1
Colour Ivory
Housing Material Nylon
Mounting Direction Right Angle
Mounting Type Through hole, Straight Pin
Number of Ways 2
Rated current 3A

Reviews

Be the first to submit a review

Trustpilot