TruConnect 656699 2.54mm 2510 Type Vertical Header Pin 10pole

MPN
656699
Brand
TruConnect
EAN-13
5053556014149
Order Code
65-6699
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.149
20+ £0.086
100+ £0.073
250+ £0.066
500+ £0.060
1000+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,990 in stockAdditional quantity lead time 5 months

The TruConnect 10-Way Male, 2.54mm 2510 type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male header connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Suitable for use with TruConnect Female, 2.54mm 2510 type wire to board connectors.
Type Header
Pitch 2.54mm
Number of Rows 1
Colour Ivory
Housing Material Nylon
Mounting Direction Vertical
Mounting Type Through hole, Straight Pin
Number of Ways 10
Rated current 3

Reviews

Be the first to submit a review

Trustpilot