TruConnect 656698 2.54mm 2510 Type Vertical Header Pin 8pole

MPN
656698
Brand
TruConnect
EAN-13
5053556014132
Order Code
65-6698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.119
20+ £0.069
100+ £0.058
250+ £0.053
500+ £0.048
1000+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockPlease contact us for lead time


The TruConnect 8-Way Male, 2.54mm 2510 type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male header connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Suitable for use with TruConnect Female, 2.54mm 2510 type wire to board connectors.
Type Header
Number of Positions 8
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Vertical
Colour Ivory
Housing Material Nylon
Mounting Type Through hole, Straight Pin
Rated current 3

Reviews

Be the first to submit a review

Trustpilot