TruConnect 656696 2.54mm 2510 Type Vertical Header Pin 5pole

MPN
656696
Brand
TruConnect
EAN-13
5053556014118
Order Code
65-6696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.075
20+ £0.044
100+ £0.037
250+ £0.033
500+ £0.0293
1000+ £0.0270
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,620 in stockAdditional quantity lead time 5 months

The TruConnect 5-Way Male, 2.54mm 2510 type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male header connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Suitable for use with TruConnect Female, 2.54mm 2510 type wire to board connectors.
Type Header
Number of Positions 5
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Vertical
Colour Ivory
Housing Material Nylon
Mounting Type Through hole, Straight Pin
Rated current 3

Reviews

Be the first to submit a review

Trustpilot