TruConnect 656693 2.54mm 2510 Type Vertical Header Pin 2pole

MPN
656693
Brand
TruConnect
EAN-13
5053556014088
Order Code
65-6693
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.0296
20+ £0.0171
100+ £0.0143
250+ £0.0130
500+ £0.0117
1000+ £0.0108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 865 in stockAdditional 2,000 due on 23/11/2026

The TruConnect 2-Way Male, 2.54mm 2510 type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male header connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Suitable for use with TruConnect Female, 2.54mm 2510 type wire to board connectors.
Type Header
Pitch 2.54mm
Number of Rows 1
Colour Ivory
Housing Material Nylon
Mounting Direction Vertical
Mounting Type Through hole, Straight Pin
Number of Ways 2
Rated current 3A

Reviews

Be the first to submit a review

Trustpilot