TruConnect 656692 2.54mm 2510 Type Housing 12pole

MPN
656692
Brand
TruConnect
EAN-13
5053556014071
Order Code
65-6692
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.090
20+ £0.052
100+ £0.044
250+ £0.040
500+ £0.037
1000+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 12-Way Female, 2.54mm 2510 type wire to board crimp plug connector housing is designed for reliable signal transmission. This crimp-style connector is compact, reliable and cost effective. It supports a current rating of 3A at 100V. Ideal for various electronic applications, it makes high density connection of internal wires to printed circuit boards simple and easy, providing secure mechanical mounting for cables. A versatile choice for professional, industrial and DIY projects. Designed for use with TruConnect 656684 female crimp connectors (available separately).
Type Female Housing
Pitch 2.54mm
Number of Ways 12
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Ivory
Housing Material Nylon
Rated current 3
Wire Gauge (AWG) 28 to 22
Wire Termination Crimp contact

Reviews

Be the first to submit a review

Trustpilot