TruConnect 656690 2.54mm 2510 Type Housing 8pole

MPN
656690
Brand
TruConnect
EAN-13
5053556014057
Order Code
65-6690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.060
20+ £0.035
100+ £0.0286
250+ £0.0261
500+ £0.0233
1000+ £0.0216
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,980 in stockAdditional quantity lead time 5 months

The TruConnect 8-Way Female, 2.54mm 2510 type wire to board crimp plug connector housing is designed for reliable signal transmission. This crimp-style connector is compact, reliable and cost effective. It supports a current rating of 3A at 100V. Ideal for various electronic applications, it makes high density connection of internal wires to printed circuit boards simple and easy, providing secure mechanical mounting for cables. A versatile choice for professional, industrial and DIY projects. Designed for use with TruConnect 656684 female crimp connectors (available separately).
Type Female Housing
Pitch 2.54mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Ivory
Housing Material Nylon
Rated current 3
Wire Gauge (AWG) 28 to 22
Wire Termination Crimp contact

Reviews

Be the first to submit a review

Trustpilot