TruConnect 656686 2.54mm 2510 Type Housing 3pole

MPN
656686
Brand
TruConnect
EAN-13
5053556014019
Order Code
65-6686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.0222
20+ £0.0128
100+ £0.0108
250+ £0.0099
500+ £0.0088
1000+ £0.0082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Pre-order1,920 due on 11/11/2026

The TruConnect 3-Way Female, 2.54mm 2510 type wire to board crimp plug connector housing is designed for reliable signal transmission. This crimp-style connector is compact, reliable and cost effective. It supports a current rating of 3A at 100V. Ideal for various electronic applications, it makes high density connection of internal wires to printed circuit boards simple and easy, providing secure mechanical mounting for cables. A versatile choice for professional, industrial and DIY projects. Designed for use with TruConnect 656684 female crimp connectors (available separately).
Type Female Housing
Pitch 2.54mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Ivory
Housing Material Nylon
Rated current 3
Wire Gauge (AWG) 28 to 22
Wire Termination Crimp contact

Reviews

Be the first to submit a review

Trustpilot