TruConnect 656685 2.54mm 2510 Type Housing 2pole

MPN
656685
Brand
TruConnect
EAN-13
5053556014002
Order Code
65-6685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.0148
20+ £0.0086
100+ £0.0072
250+ £0.0066
500+ £0.0058
1000+ £0.0054
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,755 in stockAdditional quantity lead time 5 months

The TruConnect 2-Way Female, 2.54mm 2510 type wire to board crimp plug connector housing is designed for reliable signal transmission. This crimp-style connector is compact, reliable and cost effective. It supports a current rating of 3A at 100V. Ideal for various electronic applications, it makes high density connection of internal wires to printed circuit boards simple and easy, providing secure mechanical mounting for cables. A versatile choice for professional, industrial and DIY projects.Suitable for use with TruConnect 656684 female crimp connectors (available separately).
Type Female Housing
Pitch 2.54mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Ivory
Housing Material Nylon
Rated current 3A
Wire Gauge (AWG) 28 to 22
Wire Termination Crimp contact

Reviews

Be the first to submit a review

Trustpilot