TruConnect 656684 2.54mm 2510 Type Female Contact

MPN
656684
Brand
TruConnect
EAN-13
5053556013999
Order Code
65-6684
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.0155
300+ £0.0089
500+ £0.0075
1000+ £0.0069
9000+ £0.0061
45000+ £0.0057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 8,100 in stockAdditional quantity lead time 5 months

These TruConnect 2.54mm 2510 Type Female Contacts for wire to board crimp connectors are typically used in electronic and electrical connectors. They are ideal for applications requiring secure and reliable connections in consumer electronics or automotive systems. Suitable for use with the TruConnect 2.54mm 2510 Type Female PCB connector housings.
Type Female contact
Mounting Type Board Mount
Mounting Direction Straight
Contact Resistance (Max.) 30mΩ
Material Copper Alloy, tinned
Rated current 3A
Wire Gauge (AWG) 28 to 22
Wire Termination Crimp

Reviews

Be the first to submit a review

Trustpilot