TruConnect 656680 2.5mm XH Type R/A Header Kinked Pin A Bend 3pole

MPN
656680
Brand
TruConnect
EAN-13
5053556013951
Order Code
65-6680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.050
20+ £0.0288
100+ £0.0242
250+ £0.0220
500+ £0.0197
1000+ £0.0182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 3-Way Male, 2.5mm pitch XH type Right-angle Header connector with kinked pins, and featuring an A bend, is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its right-angle through-hole mounting and tinned kinked pin contacts, it ensures reliable performance in various electronic applications that require high density mounting, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656642 Female, 2.5mm pitch XH type wire to board crimp plug connector.
Type Header
Number of Positions 3
Pitch 2.5mm
Number of Rows 1
Mouning Orientation Right Angle
Colour White
Housing Material Nylon 66
Mounting Type Through hole, Kinked Pin
Rated current 3
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot