TruConnect 656679 2.5mm XH Type R/A Header Kinked Pin A Bend 2pole

MPN
656679
Brand
TruConnect
EAN-13
5053556013944
Order Code
65-6679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.0215
20+ £0.0124
100+ £0.0105
250+ £0.0095
500+ £0.0085
1000+ £0.0080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 2-Way Male, 2.5mm pitch XH type Right-angle Header connector with kinked pins, and featuring an A bend, is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its right-angle through-hole mounting and tinned kinked pin contacts, it ensures reliable performance in various electronic applications that require high density mounting, making it an ideal choice for professional, industrial and DIY projects. Suitable for use with TruConnect 656642 Female, 2.5mm pitch XH type wire to board crimp plug connector.
Type Header
Number of Positions 2
Pitch 2.5mm
Number of Rows 1
Mouning Orientation Right Angle
Colour White
Housing Material Nylon 66
Mounting Type Through hole, Kinked Pin
Rated current 3A
Rated voltage 250V

Reviews

Be the first to submit a review

Trustpilot