TruConnect 656672 2.5mm XH Type R/A Header Straight Pin 3pole

MPN
656672
Brand
TruConnect
EAN-13
5053556013876
Order Code
65-6672
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.034
20+ £0.0194
100+ £0.0163
250+ £0.0148
500+ £0.0133
1000+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,975 in stockAdditional quantity lead time 5 months

The TruConnect 3-Way Male, 2.5mm pitch XH type Right-angle Header connector with straight pins is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its right-angle through-hole mounting and tinned straight pin contacts, it ensures reliable performance in various electronic applications that require high density mounting, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656642 Female, 2.5mm pitch XH type wire to board crimp plug connector.
Type Header
Pitch 2.5mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Right Angle
Mounting Type Through hole, Straight Pin
Number of Ways 3
Rated current 3
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot