TruConnect 656668 2.5mm XH Type R/A Header Kinked Pin 4pole

MPN
656668
Brand
TruConnect
EAN-13
5053556013838
Order Code
65-6668
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.066
20+ £0.039
100+ £0.032
250+ £0.0288
500+ £0.0258
1000+ £0.0239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 4-Way Male, 2.5mm pitch XH type Right-angle Header connector with kinked pins is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its right-angle through-hole mounting and tinned kinked pin contacts, it ensures reliable performance in various electronic applications that require high density mounting, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656642 Female, 2.5mm pitch XH type wire to board crimp plug connector.
Type Header
Pitch 2.5mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Right Angle
Mounting Type Through hole, Kinked Pin
Number of Ways 4
Rated current 3
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot