TruConnect 656660 2.5mm XH Type Vertical Header Straight Pin 4pole

MPN
656660
Brand
TruConnect
EAN-13
5053556013753
Order Code
65-6660
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.038
20+ £0.0213
100+ £0.0179
250+ £0.0163
500+ £0.0146
1000+ £0.0136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 4-Way Male, 2.5mm pitch XH type Vertical Header connector with straight pins is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its straight through-hole mounting and tinned straight pin contacts, it ensures reliable performance in various electronic applications that require high density mounting, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656642 Female, 2.5mm pitch XH type wire to board crimp plug connector.
Type Header
Pitch 2.5mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Vertical
Mounting Type Through hole, Straight Pin
Number of Ways 4
Rated current 3
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot