TruConnect 656654 2.5mm XH Type Vertical Header Kinked Pin 6pole

MPN
656654
Brand
TruConnect
EAN-13
5053556013692
Order Code
65-6654
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.055
20+ £0.032
100+ £0.0261
250+ £0.0237
500+ £0.0212
1000+ £0.0197
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 6-Way Male, 2.5mm pitch XH type Vertical Header connector with kinked pins is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. With its straight through-hole mounting and tinned kinked pin contacts, it ensures reliable performance in various electronic applications that require high density mounting, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656642 Female, 2.5mm pitch XH type wire to board crimp plug connector.
Type Header
Number of Positions 6
Pitch 2.5mm
Number of Rows 1
Mouning Orientation Vertical
Colour White
Housing Material Nylon 66
Mounting Type Through hole, Kinked Pin
Rated current 3
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot