TruConnect 656643 2.5mm XH Type Housing 3pole

MPN
656643
Brand
TruConnect
EAN-13
5053556013586
Order Code
65-6643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.0114
20+ £0.0067
100+ £0.0056
250+ £0.0051
500+ £0.0046
1000+ £0.0042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,350 in stockAdditional quantity lead time 5 months

The TruConnect 3-Way Female, 2.5mm pitch XH type wire to board crimp plug connector housing is designed for reliable signal transmission. This crimp-style connector is compact, reliable and cost effective. It supports a current rating of 3A at 250V. Ideal for various electronic applications, it makes high density connection of internal wires to printed circuit boards simple and easy, providing secure mechanical mounting for cables. A versatile choice for professional, industrial and DIY projects that require high density mounting and ideal for miniature electronics applications, including radios and car stereo equipment. Designed for use with TruConnect 656641 female crimp connectors (available separately).
Type Female Housing
Pitch 2.5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour White
Housing Material Nylon 66
Rated current 3
Rated voltage 250
Wire Gauge (AWG) 28 to 22
Wire Termination Crimp contact

Reviews

Be the first to submit a review

Trustpilot