TruConnect 656641 2.5mm XH Type Female Contact

MPN
656641
Brand
TruConnect
EAN-13
5053556013562
Order Code
65-6641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.0169
300+ £0.0098
500+ £0.0082
1000+ £0.0074
6000+ £0.0067
30000+ £0.0061
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 4,400 in stockAdditional quantity lead time 5 months

These TruConnect 2.5mm XH Type Female Contacts for wire to board crimp connectors are typically used in electronic and electrical connectors. They are ideal for applications requiring secure and reliable connections in consumer electronics or automotive systems. Suitable for use with the TruConnect 2.5mm XH Female PCB connector housings.
Type Female contact
Contact Resistance (Max.) 30mΩ
Material Phosphor Bronze, tinned
Mounting Direction Straight
Mounting Type Board Mount
Rated current 3A
Rated voltage 250V
Wire Gauge (AWG) 28 to 22
Wire Termination Crimp

Reviews

Be the first to submit a review

Trustpilot