TruConnect 656638 2.00mm PH Type R/A Header Straight Pin 8pole

MPN
656638
Brand
TruConnect
EAN-13
5053556013531
Order Code
65-6638
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.105
20+ £0.061
100+ £0.051
250+ £0.047
500+ £0.042
1000+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 8-Way Male, 2mm pitch PH type Right-angle Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 2A at 100V. With its right-angle through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656601 Female, 2mm pitch PH type wire to board crimp plug connector.
Type Header
Pitch 2mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Right Angle
Mounting Type Through hole, Straight Pin
Number of Ways 8
Rated current 2
Rated voltage 100

Reviews

Be the first to submit a review

Trustpilot