TruConnect 656633 2.00mm PH Type R/A Header Straight Pin 2pole

MPN
656633
Brand
TruConnect
EAN-13
5053556013487
Order Code
65-6633
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.0263
20+ £0.0152
100+ £0.0127
250+ £0.0116
500+ £0.0104
1000+ £0.0096
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 2-Way Male, 2mm pitch PH type Right-angle Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 2A at 100V. With its right-angle through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Suitable for use with TruConnect 656601 Female, 2mm pitch PH type wire to board crimp plug connector.
Type Header
Pitch 2mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Right Angle
Mounting Type Through hole, Straight Pin
Number of Ways 2
Rated current 2A
Rated voltage 100V

Reviews

Be the first to submit a review

Trustpilot