TruConnect 656622 2.00mm PH Type Vertical Header Straight Pin 8pole

MPN
656622
Brand
TruConnect
EAN-13
5053556013371
Order Code
65-6622
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.065
20+ £0.039
100+ £0.032
250+ £0.0285
500+ £0.0255
1000+ £0.0236
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 8-Way Male, 2mm pitch PH type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 2A at 100V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656601 Female, 2mm pitch PH type wire to board crimp plug connector.
Type Header
Pitch 2mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Vertical
Mounting Type Through hole, Straight Pin
Number of Ways 8
Rated current 2
Rated voltage 100

Reviews

Be the first to submit a review

Trustpilot