TruConnect 656617 2.00mm PH Type Vertical Header Straight Pin 2 Pole

MPN
656617
Brand
TruConnect
EAN-13
5053556013326
Order Code
65-6617
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.0161
20+ £0.0093
100+ £0.0078
250+ £0.0071
500+ £0.0064
1000+ £0.0059
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,995 in stockAdditional quantity lead time 5 months

The TruConnect 2-Way Male, 2mm pitch PH type Vertical Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 2A at 100V. With its straight through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects.Suitable for use with TruConnect 656601 Female, 2mm pitch PH type wire to board crimp plug connector.
Type Header
Pitch 2mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Vertical
Mounting Type Through hole, Straight Pin
Number of Ways 2
Rated current 2A
Rated voltage 100V

Reviews

Be the first to submit a review

Trustpilot