TruConnect 656616 2.00mm PH Type Vertical Header Kinked Pin 12pole

MPN
656616
Brand
TruConnect
EAN-13
5053556013319
Order Code
65-6616
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.098
20+ £0.057
100+ £0.048
250+ £0.044
500+ £0.040
1000+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 12-Way Male, 2mm pitch PH type Vertical Header connector with kinked pins is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 2A at 100V. With its straight through-hole mounting and tinned kinked pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656601 Female, 2mm pitch PH type wire to board crimp plug connector.
Type Header
Pitch 2mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Vertical
Mounting Type Through hole, Kinked Pin
Number of Ways 12
Rated current 2
Rated voltage 100

Reviews

Be the first to submit a review

Trustpilot