TruConnect 656615 2.00mm PH Type Vertical Header Kinked Pin 10pole

MPN
656615
Brand
TruConnect
EAN-13
5053556013302
Order Code
65-6615
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.082
20+ £0.047
100+ £0.040
250+ £0.037
500+ £0.033
1000+ £0.0296
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 10-Way Male, 2mm pitch PH type Vertical Header connector with kinked pins is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 2A at 100V. With its straight through-hole mounting and tinned kinked pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656601 Female, 2mm pitch PH type wire to board crimp plug connector.
Type Header
Pitch 2mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Vertical
Mounting Type Through hole, Kinked Pin
Number of Ways 10
Rated current 2
Rated voltage 100

Reviews

Be the first to submit a review

Trustpilot