TruConnect 656613 2.00mm PH Type Vertical Header Kinked Pin 6pole

MPN
656613
Brand
TruConnect
EAN-13
5053556013289
Order Code
65-6613
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.049
20+ £0.0280
100+ £0.0234
250+ £0.0214
500+ £0.0191
1000+ £0.0177
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 6-Way Male, 2mm pitch PH type Vertical Header connector with kinked pins is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 2A at 100V. With its straight through-hole mounting and tinned kinked pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656601 Female, 2mm pitch PH type wire to board crimp plug connector.
Type Header
Pitch 2mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Vertical
Mounting Type Through hole, Kinked Pin
Number of Ways 6
Rated current 2
Rated voltage 100

Reviews

Be the first to submit a review

Trustpilot