TruConnect 6/6 PCB Socket

MPN
24-0460
Brand
TruConnect
Order Code
24-0460
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.16
25+ £0.913
100+ £0.761
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,285 in stockAdditional quantity lead time 6 months

Right angled communication PCB socket, with 6 contacts, 6 positions, 1 port, designed for direct mount on PC boards.


  • Phosphor bronze contact material
  • Gold over nickel over tin contact plating
  • Noryl housing material
  • 150V AC voltage rating
  • 1.5A current rating
  • 1000V AC dielectric voltage
  • 750 mating cycles
  • Selectively gold plated contacts
  • Meets FCC rules and regulations
  • Flame retardant plastic housing

Type RJ12
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot