Christmas Opening Hours and Delivery Dates here

TruConnect 5mm Low Profile 90 Degree 10A Wire Protector Terminal Blocks

TruConnect Brand: TruConnect

Horizontal mounting moulded wire protector terminal blocks with 2 or 3 poles, 5mm pitch.

  • Standard profile design
  • Interlocking (2-way and 3-way)
  • Horizontal orientation
  • Wire protector clamp style
  • 22 to 14AWG
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in green flame retardant PA66
  • Screws zinc-plated steel
  • Pin header tin-plated brass
  • Stainless steel wire guard
  • UL approved
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Voltage Rating Current Rating Colour Wire Gauge
TruConnect 5mm Standard Profile 90 Degree 2 Way Terminal Block
TruConnect 5mm Standard Profile 90 Degree 2 Way Terminal Block
Standard range
Order code: 21-3920
MPN: 21-3920

1,860 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.368
10+ £0.284
50+ £0.241
100+ £0.208
250+ £0.184
500+ £0.165
Price per unit Ex VAT
2 5mm Through hole Horizontal 22 to 14AWG Screw, Wire Protector 300V 10A Green 2.5mm²
TruConnect 5mm Standard Profile 90 Degree 3 Way Terminal Block
TruConnect 5mm Standard Profile 90 Degree 3 Way Terminal Block
Standard range
Order code: 21-3921
MPN: 21-3921

1,950 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.552
10+ £0.426
50+ £0.360
100+ £0.313
250+ £0.276
500+ £0.247
Price per unit Ex VAT
3 5mm Through hole Horizontal 22 to 14AWG Screw, Wire Protector 300V 10A Green 2.5mm²
TruConnect 213980 5mm Standard Profile 90 Degree 4 Way Terminal Block
TruConnect 213980 5mm Standard Profile 90 Degree 4 Way Terminal Block
Standard range
Order code: 21-3980
MPN: 213980

1,500 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.705
10+ £0.544
50+ £0.460
100+ £0.400
250+ £0.352
500+ £0.315
Price per unit Ex VAT
4 5mm Through hole Horizontal 22 to 14AWG Screw, Wire Protector 300V 10A Green 2.5mm²
TruConnect 213981 5mm Standard Profile 90 Degree 5 Way Terminal Block
TruConnect 213981 5mm Standard Profile 90 Degree 5 Way Terminal Block
Standard range
Order code: 21-3981
MPN: 213981

1,500 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.880
10+ £0.680
50+ £0.576
100+ £0.499
250+ £0.440
500+ £0.394
Price per unit Ex VAT
5 5mm Through hole Horizontal 22 to 14AWG Screw, Wire Protector 300V 10A Green 2.5mm²
TruConnect 213982 5mm Standard Profile 90 Degree 6 Way Terminal Block
TruConnect 213982 5mm Standard Profile 90 Degree 6 Way Terminal Block
Standard range
Order code: 21-3982
MPN: 213982

1,490 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.06
10+ £0.816
50+ £0.690
100+ £0.598
250+ £0.528
500+ £0.473
Price per unit Ex VAT
6 5mm Through hole Horizontal 22 to 14AWG Screw, Wire Protector 300V 10A Green 2.5mm²
TruConnect 213983 5mm Standard Profile 90 Degree 7 Way Terminal Block
TruConnect 213983 5mm Standard Profile 90 Degree 7 Way Terminal Block
Standard range
Order code: 21-3983
MPN: 213983

100 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.24
5+ £0.952
10+ £0.805
25+ £0.698
50+ £0.616
100+ £0.551
Price per unit Ex VAT
7 5mm Through hole Horizontal 22 to 14AWG Screw, Wire Protector 300V 10A Green 2.5mm²
TruConnect 213984 5mm Standard Profile 90 Degree 8 Way Terminal Block
TruConnect 213984 5mm Standard Profile 90 Degree 8 Way Terminal Block
Standard range
Order code: 21-3984
MPN: 213984

500 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.41
5+ £1.09
10+ £0.921
25+ £0.798
50+ £0.705
100+ £0.630
Price per unit Ex VAT
8 5mm Through hole Horizontal 22 to 14AWG Screw, Wire Protector 300V 10A Green 2.5mm²
TruConnect 213985 5mm Standard Profile 90 Degree 9 Way Terminal Block
TruConnect 213985 5mm Standard Profile 90 Degree 9 Way Terminal Block
Standard range
Order code: 21-3985
MPN: 213985

100 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.59
5+ £1.23
10+ £1.04
25+ £0.897
50+ £0.792
100+ £0.709
Price per unit Ex VAT
9 5mm Through hole Horizontal 22 to 14AWG Screw, Wire Protector 300V 10A Green 2.5mm²
TruConnect 213986 5mm Standard Profile 90 Degree 10 Way Terminal Block
TruConnect 213986 5mm Standard Profile 90 Degree 10 Way Terminal Block
Standard range
Order code: 21-3986
MPN: 213986

500 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.76
5+ £1.36
10+ £1.15
25+ £0.997
50+ £0.880
100+ £0.788
Price per unit Ex VAT
10 5mm Through hole Horizontal 22 to 14AWG Screw, Wire Protector 300V 10A Green 2.5mm²
TruConnect 213987 5mm Standard Profile 90 Degree 11 Way Terminal Block
TruConnect 213987 5mm Standard Profile 90 Degree 11 Way Terminal Block
Standard range
Order code: 21-3987
MPN: 213987

100 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.94
5+ £1.50
10+ £1.27
25+ £1.10
50+ £0.968
100+ £0.866
Price per unit Ex VAT
11 5mm Through hole Horizontal 22 to 14AWG Screw, Wire Protector 300V 10A Green 2.5mm²
TruConnect 213988 5mm Standard Profile 90 Degree 12 Way Terminal Block
TruConnect 213988 5mm Standard Profile 90 Degree 12 Way Terminal Block
Standard range
Order code: 21-3988
MPN: 213988

500 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £2.11
5+ £1.64
10+ £1.38
25+ £1.21
50+ £1.06
100+ £0.945
Price per unit Ex VAT
12 5mm Through hole Horizontal 22 to 14AWG Screw, Wire Protector 300V 10A Green 2.5mm²


Trustpilot