TruConnect 4mm Test Probe Red

MPN
17-2853
Brand
TruConnect
Order Code
17-2853
Country of Origin
China

Discontinued


Red 4mm electrical test probes used to establish a connection between a circuit under test and the measuring instrument.

These test probes have been fitted with a moveable multi-lam contact cage spring for tight fit. The probes will accept shrouded or unshrouded 4mm banana plug devices.


  • Brass body
  • Beryllium copper and nickel plated spring
  • PA insulation
  • Probe length 105mm
  • Voltage 1000V
  • Maximum current rating 32A
Accessory Type Test probe
Colour Red
Used With 4mm Plug/Sockets
Contact Material Brass / beryllium copper
Current Rating 32A
Insulation Material Polyamide
Length 103mm
Voltage Rating 1000V

Trustpilot