TruConnect 4mm Stackable Test Plug Black

MPN
17-2635
Brand
TruConnect
Order Code
17-2635
Country of Origin
China

Discontinued


You can use these safety sheathed 4mm black stackable banana plugs to build your own safety cable test plugs. These 4mm test plugs have a solder termination with a rigid insulating sleeve.


  • Brass body
  • Beryllium copper, nickel plated spring
  • PE housing
  • 3.5mm cable diameter
  • Solder contact
  • Length 45mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating 19A
Plug / Socket Plug
Colour Black
Current Rating 19A
Mount Cable
Type 4mm plug
Voltage Rating 30/60V

Alternatives (1)


Trustpilot