TruConnect 4mm Stackable Test Lead Length 500mm Red

Order Code:

17-2839

Brand: TruConnect MPN: 17-2839

Discontinued


Red banana to banana test lead with stackable 4mm banana plugs machined from brass and nickel plated. The plugs also have a moveable multi-lam contact cage spring for tight fit.


  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Lead: PVC covered
  • Lead width: 0.75²
  • Plug length: 45mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 15A
  • Supplied with a lead length of 500mm
Plug / Socket Plug
Colour Red
Current Rating 15A
Type 4mm test lead
Voltage Rating 30/60

Questions

*Question functionality currently disabled
Wednesday, May 8, 2019 | Question by: Rapid Customer | Product code: 17-2839
Q. Does this wire come with a plug like 17-2638 which can be opened up and fixed back on should it become detached or is the lead fused to the wire?
A. Hi Denise, thank you for your question. The plugs are openable. Plug inner pin spot welded to the wire but it should solder in the event of a repair being required.
Wednesday, February 20, 2013 | Question by: Rapid Customer | Product code: 17-2839
Q. Is this, and others in the same range, fitted with the 55/0.1 extra flex lead?
A. Hi Michael. Thank you for your question. The same cable is fitted with this range of leads.

Trustpilot