TruConnect 4mm Insulation Piercing Test Probe CAT III 1000V 10A Bla

Order Code:

17-3265

Brand: TruConnect MPN: 17-3265

Discontinued


A black test probe that has a 4mm socket connection. The stainless steel tip can pierce insulation to contact the wire without causing any damage.


Accessory Type Test probe
Colour Black
Contact Material Stainless steel
Current Rating 10A
Insulation Material Polyamide
Length 159mm
Voltage Rating 1000V

You may also like


Trustpilot